Part Details for 381LX183M016K022A by Cornell Dubilier Electronics Inc
Overview of 381LX183M016K022A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX183M016K022A
381LX183M016K022A CAD Models
381LX183M016K022A Part Data Attributes:
|
381LX183M016K022A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX183M016K022A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX183M016K022A
This table gives cross-reference parts and alternative options found for 381LX183M016K022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX183M016K022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252C4189M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX183M016K022A vs B41252C4189M000 |
HL1C189M30030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 381LX183M016K022A vs HL1C189M30030HA |
B41252C4189M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX183M016K022A vs B41252C4189M000 |
B41252C4189M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX183M016K022A vs B41252C4189M007 |
B41252C4189M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX183M016K022A vs B41252C4189M002 |
B41252C4189M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX183M016K022A vs B41252C4189M062 |
B41252C4189M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX183M016K022A vs B41252C4189M067 |
B41252C4189M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX183M016K022A vs B41252C4189M060 |
B41252C4189M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX183M016K022A vs B41252C4189M060 |
B41252C4189M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX183M016K022A vs B41252C4189M062 |