Part Details for 381LX332M080K042AD by Cornell Dubilier Electronics Inc
Overview of 381LX332M080K042AD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX332M080K042AD
381LX332M080K042AD CAD Models
381LX332M080K042AD Part Data Attributes:
|
381LX332M080K042AD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX332M080K042AD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
Length | 40 mm | |
Manufacturer Series | 381LX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3000 mA | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX332M080K042AD
This table gives cross-reference parts and alternative options found for 381LX332M080K042AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX332M080K042AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252B0338M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX332M080K042AD vs B41252B0338M060 |
B41252B0338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX332M080K042AD vs B41252B0338M000 |
381LX332M080K042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 381LX332M080K042AD vs 381LX332M080K042A |
B41252B0338M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX332M080K042AD vs B41252B0338M062 |
80VXG3300MEFCSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 381LX332M080K042AD vs 80VXG3300MEFCSN30X40 |
B41252B0338M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX332M080K042AD vs B41252B0338M060 |
B41252B0338M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX332M080K042AD vs B41252B0338M067 |
B41252B0338M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX332M080K042AD vs B41252B0338M002 |
LG080M3300BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 381LX332M080K042AD vs LG080M3300BPF-3040 |
B41252B0338M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX332M080K042AD vs B41252B0338M067 |