B41252B0338M067
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of B41252B0338M067 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for B41252B0338M067 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41252B0338M067 by TDK Epcos

B41252B0338M067
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
5.28 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
3300 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B41252B0338M067
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for B41252B0338M067

This table gives cross-reference parts and alternative options found for B41252B0338M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252B0338M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAL209032332E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents B41252B0338M067 vs MAL209032332E3
EKMH800VSN332MR40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con B41252B0338M067 vs EKMH800VSN332MR40S
ECS1KBW332MLL10300040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, Nantong Jianghai Capacitor Co Ltd B41252B0338M067 vs ECS1KBW332MLL10300040
HE1K338M30040HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED Samwha Electronics B41252B0338M067 vs HE1K338M30040HA
2332LHM3040LSN9110 CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252B0338M067 vs 2332LHM3040LSN9110
LV080M3300BP5-3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, YAGEO Corporation B41252B0338M067 vs LV080M3300BP5-3040
2332LHM3040LSN3110 CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252B0338M067 vs 2332LHM3040LSN3110
LV080M3300BPF43040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, YAGEO Corporation B41252B0338M067 vs LV080M3300BPF43040
EKMH800VSN332MR40T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con B41252B0338M067 vs EKMH800VSN332MR40T
8332LHM3040LSN2110 CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41252B0338M067 vs 8332LHM3040LSN2110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41252B0338M067 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41252B0338M067 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41252B0338M067 would you like to use for your alert(s)?
  • Please alert me when B41252B0338M067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41252B0338M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41252B0338M067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41252B0338M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41252B0338M067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41252B0338M067 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: