Part Details for 381LQ101M400H012 by Cornell Dubilier Electronics Inc
Overview of 381LQ101M400H012 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LQ101M400H012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-3747-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4039 In Stock |
|
$1.9316 / $3.8600 | Buy Now |
DISTI #
598-81LQ101M400H012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20% RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
|
Future Electronics | 381LQ Series 400 V 100 uF ±20% 22 x 25mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.0200 / $2.1600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 400V - 105°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.9000 / $5.2000 | Buy Now |
DISTI #
381LQ101M400H012
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20% Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.9300 | Buy Now |
Part Details for 381LQ101M400H012
381LQ101M400H012 CAD Models
381LQ101M400H012 Part Data Attributes
|
381LQ101M400H012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LQ101M400H012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LQ101M400H012
This table gives cross-reference parts and alternative options found for 381LQ101M400H012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LQ101M400H012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209456101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 381LQ101M400H012 vs MAL209456101E3 |
400MXG100MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LQ101M400H012 vs 400MXG100MOOESN22X25 |
EETHC2G101HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 381LQ101M400H012 vs EETHC2G101HJ |
ECHA401VSN101MP25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 381LQ101M400H012 vs ECHA401VSN101MP25M |
381LQ101M400H012+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 381LQ101M400H012 vs 381LQ101M400H012+D |
LSG101M2G--A2225S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Surge Components Inc | 381LQ101M400H012 vs LSG101M2G--A2225S |
NRLPW101M400V22X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 381LQ101M400H012 vs NRLPW101M400V22X25SF |