Part Details for 381LX332M050J022 by Cornell Dubilier Electronics Inc
Overview of 381LX332M050J022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX332M050J022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C8033
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 50V, Capacitance:3300Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX332M050J022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$1.4200 | Buy Now |
DISTI #
338-2545-ND
|
DigiKey | CAP ALUM 3300UF 20% 50V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
21773 In Stock |
|
$1.7250 / $3.0400 | Buy Now |
DISTI #
5985-50V3300
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50V 3300uF SNAP 105C RoHS: Compliant | 127 |
|
$1.7300 / $3.0400 | Buy Now |
|
Future Electronics | 381LX Series 3300 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.8300 / $1.9500 | Buy Now |
|
Future Electronics | 381LX Series 3300 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.8300 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3300uF ±20% - 50V - 105°C - Through Hole Snap-In - 30mm x 25mm Dia. RoHS: Compliant |
340 Partner Stock |
|
$1.7300 / $2.1200 | Buy Now |
DISTI #
31320502
|
Verical | Cap Aluminum Lytic 3300uF 50V 20%( 25 X 30mm) Snap-In 10mm 0.07 Ohm 2000mA 3000h 105°C Min Qty: 24 Package Multiple: 1 | Americas - 340 |
|
$2.0300 / $2.6900 | Buy Now |
DISTI #
42937107
|
Verical | Cap Aluminum Lytic 3300uF 50V 20%( 25 X 30mm) Snap-In 10mm 0.07 Ohm 2000mA 3000h 105°C Min Qty: 36 Package Multiple: 1 | Americas - 241 |
|
$1.9888 / $2.1401 | Buy Now |
DISTI #
381LX332M050J022
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50V 3300uF SNAP 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$1.7300 / $2.0700 | Buy Now |
DISTI #
3387418
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 50V RoHS: Compliant Min Qty: 1 Container: Each | 241 |
|
$1.8605 / $4.2452 | Buy Now |
Part Details for 381LX332M050J022
381LX332M050J022 CAD Models
381LX332M050J022 Part Data Attributes:
|
381LX332M050J022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX332M050J022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2186 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX332M050J022
This table gives cross-reference parts and alternative options found for 381LX332M050J022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX332M050J022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX332M050J022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 381LX332M050J022 vs 381LX332M050J022AD |
ECEC1HA332CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX332M050J022 vs ECEC1HA332CA |
ECOS1HA332CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 381LX332M050J022 vs ECOS1HA332CA |
381LX332M050J022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 381LX332M050J022 vs 381LX332M050J022A |
50MXC3300MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX332M050J022 vs 50MXC3300MEFCSN25X30 |
LG050M3300BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 381LX332M050J022 vs LG050M3300BPF-2530 |
50MXC3300MOOESN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX332M050J022 vs 50MXC3300MOOESN25X30 |