Part Details for 383-2SURC/S400-A6 by Everlight Electronics Co Ltd
Overview of 383-2SURC/S400-A6 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383-2SURC/S400-A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
383-2SURC/S400-A6-ND
|
DigiKey | LED RED CLEAR 5MM ROUND T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1965 | Buy Now |
DISTI #
638-3832SURCS400A6
|
Mouser Electronics | Standard LEDs - Through Hole Hyper Red RoHS: Compliant | 58 |
|
$0.1590 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1543 | Buy Now |
DISTI #
383-2SURC/S400-A6
|
TME | LED, 5mm, red, 4000÷6300mcd, 6°, Front: convex, 1.7÷2.4V, 60mW Min Qty: 5 | 0 |
|
$0.0700 / $0.1730 | RFQ |
DISTI #
3803838304
|
EBV Elektronik | LED Single Standard Red 624nm 25mA 2-Pin T-1 3/4 Bag (Alt: 3803838304) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for 383-2SURC/S400-A6
383-2SURC/S400-A6 CAD Models
383-2SURC/S400-A6 Part Data Attributes:
|
383-2SURC/S400-A6
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
383-2SURC/S400-A6
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 6 deg |