Part Details for 383-2SYGC/S530-E2 by Everlight Electronics Co Ltd
Overview of 383-2SYGC/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 383-2SYGC/S530-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-383-2SYGC/S530-E2-ND
|
DigiKey | LED YLW-GRN CLEAR 5MM T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1089 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.0710 | Buy Now |
DISTI #
383-2SYGC/S530-E2
|
TME | LED, 5mm, yellow green, 160mcd, 20°, Front: convex, 2.4V Min Qty: 5 | 0 |
|
$0.0486 / $0.1834 | RFQ |
DISTI #
3003835404
|
EBV Elektronik | Standard LED Single Yellow Green 573nm 25mA 2-Pin T-1 3/4 Bag (Alt: 3003835404) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 383-2SYGC/S530-E2
383-2SYGC/S530-E2 CAD Models
383-2SYGC/S530-E2 Part Data Attributes:
|
383-2SYGC/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
383-2SYGC/S530-E2
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 320.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 10 deg |