There are no models available for this part yet.
Overview of 383-2USOC/S530-A6 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 383-2USOC/S530-A6 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-383-2USOC/S530-A6-ND
|
DigiKey | LED ORANGE CLEAR 5MM T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1507 | Buy Now | |
DISTI #
638-3832USOC/S530A6
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0400 / $0.0710 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1091 | Buy Now | ||
DISTI #
383-2USOC/S530-A6
|
TME | LED, 5mm, orange, 6300÷8000mcd, 6°, Front: convex, 2÷2.4V, 60mW Min Qty: 1 | 425 |
|
$0.0498 / $0.2356 | Buy Now |
CAD Models for 383-2USOC/S530-A6 by Everlight Electronics Co Ltd
Part Data Attributes for 383-2USOC/S530-A6 by Everlight Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
LEAD FREE PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER SUNSET ORANGE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
JESD-609 Code
|
e4
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
8000.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
621 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
SILVER
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
6 deg
|