Part Details for 38380 by TE Connectivity
Overview of 38380 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2813
|
Newark | Toggle Links |Amp Te Connectivity 38380 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.2900 / $158.1100 | Buy Now |
DISTI #
3937-38380-ND
|
DigiKey | TOGGLE LINKS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$278.1500 | Buy Now |
DISTI #
38380-ND
|
DigiKey | TOGGLE LINKS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.7200 | Buy Now |
DISTI #
38380
|
Avnet Americas | TOGGLE LINKS - Bulk (Alt: 38380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$117.3392 / $141.2048 | Buy Now |
DISTI #
571-38380
|
Mouser Electronics | Other Tools TONKER ARM | 90 |
|
$140.7200 / $141.3100 | Buy Now |
DISTI #
AMP38380
|
Heilind Electronics | TOGGLE LINKS | Americas - 0 in Stock |
|
$146.2353 / $187.6227 | Buy Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$130.2500 / $163.4300 | Buy Now | |
DISTI #
AMP38380
|
Interstate Connecting Components | TOGGLE LINKS | 0 |
|
$146.2353 / $187.6227 | Buy Now |
|
Powell Electronics | TOGGLE LINKS Min Qty: 1 | 1 |
|
$152.9800 | Buy Now |
DISTI #
38380
|
Avnet Abacus | (Alt: 38380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 38380
38380 CAD Models
38380 Part Data Attributes
|
38380
TE Connectivity
Buy Now
|
Compare Parts:
38380
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |