Part Details for 3851 by Inspired LED
Results Overview of 3851 by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3851 Information
3851 by Inspired LED is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3851
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3851-ND
|
DigiKey | CABLE, 22AWG, 5 CONDUCTOR, FLAT Min Qty: 1 Container: Bulk |
0 Bulk |
|
$575.0000 | Buy Now |
|
DISTI #
901-3851
|
Mouser Electronics | Anti-Static Control Products 5-Conductor, 22AWG, Flat Ribbon, Bl/R/G/B/W, Stranded Wire, 1000ft Spool (for RGBW) | 0 |
|
$638.2900 | Order Now |