Part Details for 385Z-05921 by TE Connectivity
Results Overview of 385Z-05921 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
385Z-05921 Information
385Z-05921 by TE Connectivity is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10146059-210KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 10 position | |
| 10146059-216KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 16 position | |
| 10146059-212KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 12 position |
Price & Stock for 385Z-05921
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
223-385Z-05921-ND
|
DigiKey | SPEED SEN EV58AM30 Min Qty: 10 Container: Bulk |
0 Bulk |
|
$397.5200 | Buy Now |
|
DISTI #
571-385Z-05921
|
Mouser Electronics | Speed Sensors Speed sen EV58AM30 | 0 |
|
$370.9300 | Order Now |
|
|
Onlinecomponents.com | SPEED SEN EV58AM30 COO: Switzerland RoHS: Compliant | 0 |
|
$300.4000 / $731.3700 | Buy Now |
|
DISTI #
TSS385Z-05921
|
Heilind Americas | SPEED SEN EV58AM30 | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
TSS385Z-05921
|
Interstate Connecting Components | SPEED SEN EV58AM30 | 0 |
|
Buy Now | |
|
DISTI #
000000000007197033
|
Sager | TE Connectivity Speed sen EV58AM30 Min Qty: 1 | 0 |
|
$344.1700 / $363.5600 | Buy Now |
|
|
Master Electronics | SPEED SEN EV58AM30 COO: Switzerland RoHS: Compliant | 0 |
|
$300.4000 / $731.3700 | Buy Now |