Part Details for 38783-6405 by Molex
Overview of 38783-6405 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-05A06L | Coilcraft Inc | Variable Inductor, 0.065uH Min, 0.099uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-05L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, | |
164-05A06SL | Coilcraft Inc | Variable Inductor, 0.053uH Min, 0.071uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 38783-6405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8944
|
Newark | Cover Bts 5 Kit |Molex 38783-6405 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.9600 | Buy Now |
DISTI #
538-38783-6405
|
Mouser Electronics | Terminal Block Tools & Accessories COVER BTS 5 KIT COVER BTS 5 KIT RoHS: Compliant | 242 |
|
$2.0500 / $3.7800 | Buy Now |
|
Onlinecomponents.com | Cover Kit - Terminal Strip - Barrier - 5 Position - Double Row - For 38780. RoHS: Compliant |
402 Partner Stock |
|
$1.7300 / $2.1600 | Buy Now |
DISTI #
16854862
|
Verical | Connector, Type : Accessories RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 402 |
|
$1.9900 / $2.1500 | Buy Now |
DISTI #
387836405-MOL
|
TME | 38783-6405 Min Qty: 15 | 402 |
|
$2.4706 / $2.9621 | Buy Now |
DISTI #
C1S516500311484
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 402 |
|
$2.2500 / $2.4400 | Buy Now |
|
Master Electronics | Cover Kit - Terminal Strip - Barrier - 5 Position - Double Row - For 38780. RoHS: Compliant |
402 Partner Stock |
|
$1.7300 / $2.1600 | Buy Now |
DISTI #
10188141
|
TestEquity LLC | Molex 38783-6405 Terminal Block Tools & Accessories Cover Bts 5 Kit Cover Bts 5 Kit | 402 |
|
$2.2900 | Buy Now |