Part Details for 388L-250K by Honeywell Sensing and Control
Overview of 388L-250K by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 388L-250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
9 In Stock |
|
$34.0200 / $196.5700 | Buy Now | |
|
Master Electronics |
9 In Stock |
|
$34.0200 / $196.5700 | Buy Now |