There are no models available for this part yet.
Overview of 39-27-6073 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-327LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,27 Positions, 2.54mm (0.100in) Pitch | |
71607-302LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,2 Positions, 2.54mm (0.100in) Pitch | |
71607-306ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 39-27-6073 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 2.50mm Pitch Wire-to-Board Header, Vertical, Friction Lock, with Kinked PC Tail, 7 Circuits RoHS: Compliant |
500 Partner Stock |
|
$0.1075 / $0.1902 | Buy Now | ||
Master Electronics | 2.50mm Pitch Wire-to-Board Header, Vertical, Friction Lock, with Kinked PC Tail, 7 Circuits RoHS: Compliant |
500 Partner Stock |
|
$0.1075 / $0.1902 | Buy Now |
CAD Models for 39-27-6073 by Molex
Part Data Attributes for 39-27-6073 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 39-27-6073
This table gives cross-reference parts and alternative options found for 39-27-6073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-27-6073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-880222-1 | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 39-27-6073 vs 6-880222-1 |
CPI1507-0101F | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | SMK Corporation | 39-27-6073 vs CPI1507-0101F |
90860-2008 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39-27-6073 vs 90860-2008 |
A-42267-07A-(154) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 39-27-6073 vs A-42267-07A-(154) |
93610-0066 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39-27-6073 vs 93610-0066 |
22-44-7075 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 39-27-6073 vs 22-44-7075 |
CLP2507-0101F | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | SMK Corporation | 39-27-6073 vs CLP2507-0101F |
HMC5125-01-071 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Hosiden Corporation | 39-27-6073 vs HMC5125-01-071 |
355107 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Lumberg Connect GmbH | 39-27-6073 vs 355107 |
6-1747072-7 | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 39-27-6073 vs 6-1747072-7 |