Part Details for CLP2507-0101F by SMK Corporation
Overview of CLP2507-0101F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLP2507-0101F
CLP2507-0101F CAD Models
CLP2507-0101F Part Data Attributes
|
CLP2507-0101F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLP2507-0101F
SMK Corporation
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLP2507-0101F
This table gives cross-reference parts and alternative options found for CLP2507-0101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP2507-0101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB(07)P-HVQ-29(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | CLP2507-0101F vs SB(07)P-HVQ-29(LF)(SN) |
39-27-6073 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | CLP2507-0101F vs 39-27-6073 |
SB(07)P-HVQ-30(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | CLP2507-0101F vs SB(07)P-HVQ-30(LF)(SN) |
BH07B-XASS-BN-T(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | CLP2507-0101F vs BH07B-XASS-BN-T(LF)(SN) |
B07B-XASS-1-T(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | CLP2507-0101F vs B07B-XASS-1-T(LF)(SN) |
22-44-7075 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | CLP2507-0101F vs 22-44-7075 |
DF1EC-7P-2.5DSA(00) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Hirose Electric Co Ltd | CLP2507-0101F vs DF1EC-7P-2.5DSA(00) |
SB(07)P-HVQ-24(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | CLP2507-0101F vs SB(07)P-HVQ-24(LF)(SN) |
SB(07)P-HVQ-28(LF)(SN) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | CLP2507-0101F vs SB(07)P-HVQ-28(LF)(SN) |
90647-1107 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | CLP2507-0101F vs 90647-1107 |