Part Details for 39-29-9103 by Molex
Results Overview of 39-29-9103 by Molex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-29-9103 Information
39-29-9103 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 91036-130LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 60 Positions, Holddown Mounting style. | |
| 91036-110LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 20 Positions, Holddown Mounting style. | |
| 91036-140LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 80 Positions, Holddown Mounting style. |
Price & Stock for 39-29-9103
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC7273
|
Newark | A-5566-10A2 Rohs Compliant: Yes |Molex 39-29-9103 (Alternate Part Number: 800754376389 RoHS: Compliant Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 12146 |
|
$0.4910 | Buy Now |
|
DISTI #
97Y3465
|
Newark | Connector, Header, 10Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Seriesrohs Compliant: Yes |Molex 39-29-9103 (Alternate Part Number: 800754376389 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.4200 | Buy Now |
|
DISTI #
0039299103
|
Avnet Americas | Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 10 Contacts, Through Hole Straight - Trays (Alt: 0039299103) COO: Mexico RoHS: Compliant Min Qty: 2640 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 12146 |
|
$0.5574 / $0.6474 | Buy Now |
|
DISTI #
538-39-29-9103
|
Mouser Electronics | Headers & Wire Housings 10 CRT VERT HEADER RoHS: Compliant | 8953 |
|
$0.6780 / $1.2000 | Buy Now |
|
DISTI #
MOL39-29-9103
|
Heilind Electronics | 10POS .165 TIN ST V-2 HDR | Americas - 19898 in Stock21780 On Order |
|
$0.5403 / $0.6825 | Buy Now |
|
|
Onlinecomponents.com | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Tray COO: Mexico RoHS: Compliant |
914 Partner Stock |
|
$0.6220 / $0.6430 | Buy Now |
|
DISTI #
71316027
|
Verical | Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 914 |
|
$0.6900 | Buy Now |
|
DISTI #
89538632
|
Verical | Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 102 Package Multiple: 1 | Americas - 103 |
|
$0.8018 | Buy Now |
|
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 80 |
|
$1.3556 / $2.4648 | Buy Now |
|
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 16 |
|
$0.8766 / $1.4610 | Buy Now |
US Tariff Estimator: 39-29-9103 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 39-29-9103
39-29-9103 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
39-29-9103 Part Data Attributes
|
|
39-29-9103
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-9103
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Mini-Fit Jr. | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.38 Inch | |
| Body Depth | 0.5 Inch | |
| Body Length | 0.87 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Rectangular Power Connector | |
| Contact Arrangement | S0p10 | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1500vac V | |
| Durability | 30 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyamide66 | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Polarized Lck | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Plating Thickness | 35u Inch | |
| Reference Standard | Csa, Ul | |
| Terminal Length | 0.14 Inch | |
| Termination Type | Solder | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-2 |
Alternate Parts for 39-29-9103
This table gives cross-reference parts and alternative options found for 39-29-9103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-29-9103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 39-29-9107 | Molex | $1.0535 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, | 39-29-9103 vs 39-29-9107 |
| 39-29-9109 | Molex | $3.7350 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | 39-29-9103 vs 39-29-9109 |
39-29-9103 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 39-29-9103 connector is designed to withstand vibrations and is suitable for use in harsh environments.
-
The operating temperature range for the 39-29-9103 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 39-29-9103 connector is designed for automated assembly and can be used with pick-and-place machines.
-
The recommended wire size for the 39-29-9103 connector is 24-20 AWG (0.25-0.5 mm²).