39-29-9242
Molex
Description: Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug

Overview of 39-29-9242 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MPC92429EIR2 Renesas Electronics Corporation LVPECL Clock Synthesizer
P9242-R3NDGI Renesas Electronics Corporation 15W Wireless Charging Transmitter with Bi-Directional Data Communication
P9242-R3NDGI8 Renesas Electronics Corporation 15W Wireless Charging Transmitter with Bi-Directional Data Communication

Price & Stock for 39-29-9242 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 34H3581
Newark Plug And Socket Connector, Series:Mini-Fit Jr. 5566, Pitch Spacing:0.165", No. Of Contacts:24, No. Of Rows:2, Body Material:Nylon 6/6, Connector Type:Plug & Socket Rohs Compliant: Yes |Molex 39-29-9242 (Alternate Part Number: 800753580046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1100
  • 10 $3.6200
  • 25 $3.3800
  • 50 $3.1300
  • 100 $2.8900
  • 250 $2.8500
$2.8500 / $4.1100 Buy Now
DISTI # 29X2009
Newark Connector, Header, 24Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Seriesrohs Compliant: Yes |Molex 39-29-9242 (Alternate Part Number: 800753580046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant 17104 In Stock
  • 22 $2.9800
  • 1,680 $2.5600
  • 3,360 $2.5000
  • 6,720 $2.4800
$2.4800 / $2.9800 Buy Now
Bristol Electronics   790
RFQ
Bristol Electronics   Min Qty: 3 5
  • 3 $2.4000
$2.4000 Buy Now
Quest Components Header Connector, PCB Mount, Plug, 24 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock 448
  • 1 $3.1275
  • 34 $2.0850
  • 121 $1.9286
$1.9286 / $3.1275 Buy Now
Quest Components Header Connector, PCB Mount, Plug, 24 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock 90
  • 1 $3.1275
  • 4 $2.0850
  • 13 $1.5638
$1.5638 / $3.1275 Buy Now
Quest Components Header Connector, PCB Mount, Plug, 24 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock 76
  • 1 $4.0320
  • 8 $2.9568
  • 26 $2.6880
$2.6880 / $4.0320 Buy Now
Quest Components Header Connector, PCB Mount, Plug, 24 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock 69
  • 1 $3.1275
  • 11 $2.2935
  • 34 $2.0850
$2.0850 / $3.1275 Buy Now
Quest Components Header Connector, PCB Mount, Plug, 24 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock 4
  • 1 $3.2000
  • 3 $2.4000
$2.4000 / $3.2000 Buy Now
DISTI # 39-29-9242
TTI Headers & Wire Housings 24 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray Americas - 7355
In Stock
  • 5 $1.9200
$1.9200 Buy Now
DISTI # MX-39-29-9242
TME Connector: wire-board, socket, male, Mini-Fit Jr, 4.2mm, PIN: 24 Min Qty: 1 0
  • 1 $3.6300
  • 10 $3.0000
  • 40 $2.2100
  • 120 $1.7700
$1.7700 / $3.6300 RFQ
Chip 1 Exchange INSTOCK 23979
RFQ
DISTI # C1S516503032977
Chip1Stop Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr? Tray RoHS: Compliant 16546
  • 43 $1.7700
  • 1,680 $1.6000
  • 3,360 $1.5100
  • 6,720 $1.4200
$1.4200 / $1.7700 Buy Now
Master Electronics Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant 17104 In Stock
  • 22 $2.9800
  • 1,680 $2.5600
  • 3,360 $2.5000
  • 6,720 $2.4800
$2.4800 / $2.9800 Buy Now
DISTI # 10188491
TestEquity LLC Molex 39-29-9242 Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural 16546
  • 1 $1.6700
$1.6700 Buy Now

CAD Models for 39-29-9242 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39-29-9242 by Molex

39-29-9242
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
30 Weeks
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT JR.
Board Mounting Option
PEG
Body Breadth
0.38 inch
Body Depth
0.504 inch
Body Length
2.307 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Copper (Sn/Cu)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE66
JESD-609 Code
e2
MIL Conformance
NO
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Polarization Key
HOUSING SIDE
Rated Current (Signal)
6 A
Reference Standard
CSA, UL
Terminal Length
0.14 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-2
Withdrawl Force-Min
3.1136 N
Want to compare parts?
  1. 39-29-9242
    Molex
    Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug
    VS

Alternate Parts for 39-29-9242

This table gives cross-reference parts and alternative options found for 39-29-9242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-29-9242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
39-29-9246 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug, Molex 39-29-9242 vs 39-29-9246
39-29-9248 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug Molex 39-29-9242 vs 39-29-9248
39-28-9248 Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 39-29-9242 vs 39-28-9248

Related Parts for 39-29-9242

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-29-9242 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-29-9242 by Molex

Select Manufacturer
Which Manufacturer of 39-29-9242 would you like to use for your alert(s)?
  • Please alert me when 39-29-9242 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-29-9242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-29-9242 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-29-9242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-29-9242.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-29-9242 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: