Part Details for 39-29-9246 by Molex
Results Overview of 39-29-9246 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-29-9246 Information
39-29-9246 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 69192-460HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 60 Positions, 2.54 mm (0.100in) Pitch. | |
| 68492-460HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 60 Positions, 2.54 mm (0.100in)Pitch. | |
| 68492-462HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 62 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 39-29-9246
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AC9189
|
Newark | Minifitjrhdr Vt Dr W/Pgs Tin V-0 24Ckt Rohs Compliant: Yes |Molex 39-29-9246 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1145 |
|
$1.8900 / $3.4200 | Buy Now |
|
DISTI #
01AH8347
|
Newark | Wtb Conn, Header, 24Pos, 2Row, 4.2Mm, Connector Systems:Power, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-29-9246 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$0.6030 | Buy Now |
|
DISTI #
0039299246
|
Avnet Americas | Pin Header, Natural, Power, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts, Through Hole Straight - Trays (Alt: 0039299246) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 1145 |
|
$1.7266 / $2.1285 | Buy Now |
|
DISTI #
01AH8347
|
Avnet Americas | Pin Header, Natural, Power, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts, Through Hole Straight - Bulk (Alt: 01AH8347) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $3.3500 | Buy Now |
|
DISTI #
538-39-29-9246
|
Mouser Electronics | Headers & Wire Housings 24 CKT VERT HEADER RoHS: Compliant | 1390 |
|
$2.0400 / $2.9500 | Buy Now |
|
DISTI #
MOL39-29-9246
|
Heilind Electronics | MINIFITJRHDR VT DR W/PGS TIN -0 24CKT | Americas - 0 in Stock |
|
$1.9517 / $2.0330 | Buy Now |
|
|
Onlinecomponents.com | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™ Tray COO: China RoHS: Compliant | 0 |
|
$1.7800 / $1.9200 | Buy Now |
|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
|
Quest Components | 24 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 33 |
|
$2.3400 / $4.6800 | Buy Now |
|
|
Quest Components | 24 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 4 |
|
$2.2950 / $3.0600 | Buy Now |
US Tariff Estimator: 39-29-9246 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 39-29-9246
39-29-9246 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
39-29-9246 Part Data Attributes
|
|
39-29-9246
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-9246
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Mini-Fit Jr. | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.38 Inch | |
| Body Depth | 0.5 Inch | |
| Body Length | 2.03 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Rectangular Power Connector | |
| Contact Arrangement | S0p24 | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1500vac V | |
| Durability | 30 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyamide66 | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Polarized Lck | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Plating Thickness | 35u Inch | |
| Reference Standard | Csa, Ul | |
| Terminal Length | 0.14 Inch | |
| Termination Type | Solder | |
| Total Number of Contacts | 24 | |
| UL Flammability Code | 94V-0 |
39-29-9246 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 Nm (4-12 in-lbs) for the screw locks on the 39-29-9246 connector.
-
Yes, the 39-29-9246 connector is designed to withstand high-vibration environments, but it's recommended to follow Molex's guidelines for vibration testing and to consult with a Molex representative for specific application requirements.
-
The maximum operating temperature for the 39-29-9246 connector is 125°C (257°F), but it's recommended to derate the connector's current-carrying capacity at higher temperatures.
-
The 39-29-9246 connector is designed to meet IP67 standards for ingress protection, but it's recommended to consult with a Molex representative for specific environmental requirements and to follow proper sealing and protection methods.
-
The recommended wire size for the 39-29-9246 connector is 24-20 AWG, and the recommended wire type is a tin-plated copper wire with a temperature rating of 150°C (302°F) or higher.