Part Details for 39-30-2035 by Molex
Results Overview of 39-30-2035 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-30-2035 Information
39-30-2035 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51772-035LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Right Angle Receptacle. | |
| 10112359-2035HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 30 AWG, 3.5m, Halogen free jacket. | |
| 10117947-2035HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 30 AWG, 3.5m, Halogen free jacket. |
Price & Stock for 39-30-2035
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 325 |
|
RFQ | ||
|
|
Quest Components | HEADER CONNECTOR,PCB MNT,PLUG,3 CONTACTS,SKT,0.165 PITCH,PC TAIL TERMINAL,POLARIZED LCK | 24 |
|
$1.0500 / $1.7500 | Buy Now |
|
|
Quest Components | HEADER CONNECTOR,PCB MNT,PLUG,3 CONTACTS,SKT,0.165 PITCH,PC TAIL TERMINAL,POLARIZED LCK (Also Known As: 39-30-2035-P) | 24 |
|
$1.0500 / $1.7500 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 199 |
|
$0.7500 / $1.1500 | Buy Now |
US Tariff Estimator: 39-30-2035 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 39-30-2035
39-30-2035 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
39-30-2035 Part Data Attributes
|
|
39-30-2035
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-2035
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Mini-Fit Jr. | |
| Board Mounting Option | Compliant Boardlock | |
| Body Breadth | 0.213 Inch | |
| Body Depth | 0.504 Inch | |
| Body Length | 0.543 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Bright Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1500vac V | |
| Durability | 30 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 6.672 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Polyamide66 | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.165 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Polarized Lck | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 35u Inch | |
| Polarization Key | Housing Side | |
| Rated Current (Signal) | 9 A | |
| Reference Standard | Csa, Ul | |
| Terminal Length | 0.138 Inch | |
| Terminal Pitch | 4.191 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-2 | |
| Withdrawl Force-Min | 3.1136 N |
Alternate Parts for 39-30-2035
This table gives cross-reference parts and alternative options found for 39-30-2035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-2035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 46999-0563 | Molex | $0.5045 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug, | 39-30-2035 vs 46999-0563 |
| 39-30-5037 | Molex | $40.6657 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | 39-30-2035 vs 39-30-5037 |
| 0039302036 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | 39-30-2035 vs 0039302036 |
| 50-36-1809 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug, ROHS AND REACH COMPLIANT | 39-30-2035 vs 50-36-1809 |
| 0039302035 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 39-30-2035 vs 0039302035 |
| 39-30-2038 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug | 39-30-2035 vs 39-30-2038 |
| 39-30-5039 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug, | 39-30-2035 vs 39-30-5039 |
| 0039302031 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | 39-30-2035 vs 0039302031 |
39-30-2035 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 39-30-2035 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 39-30-2035 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 39-30-2035 is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect the connector from moisture and environmental factors.
-
No, the 39-30-2035 is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a secure connection.