-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9057
|
Newark | Minifitjr Vt Hdr Assy Wpegs Sr 3Ckt Rohs Compliant: Yes |Molex 39-30-5037 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.3700 | Buy Now |
DISTI #
83X8159
|
Newark | Minifitjr Vt Hdr Assy Wpegs Sr 3Ckt Rohs Compliant: Yes |Molex 39-30-5037 Min Qty: 12144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
DISTI #
0039305037
|
Avnet Americas | Conn Wire to Board HDR 3 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0039305037) RoHS: Compliant Min Qty: 12144 Package Multiple: 6072 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3313 | Buy Now |
DISTI #
538-39-30-5037
|
Mouser Electronics | Headers & Wire Housings MiniFitJrHdr Vt SR W/Pgs 3Ckt RoHS: Compliant | 3588 |
|
$0.2790 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
6 Partner Stock |
|
$0.2680 / $0.3982 | Buy Now |
DISTI #
78063805
|
Verical | Conn HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Min Qty: 300 Package Multiple: 1 | Americas - 6228 |
|
$0.2833 / $0.3328 | Buy Now |
DISTI #
0039305037
|
Avnet Americas | Conn Wire to Board HDR 3 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0039305037) RoHS: Compliant Min Qty: 12144 Package Multiple: 6072 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3313 | Buy Now |
DISTI #
3865521
|
element14 Asia-Pacific | CONNECTOR HOUSING, HEADER3POS, 4.2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2945 / $0.5381 | Buy Now |
DISTI #
3865521
|
Farnell | CONNECTOR HOUSING, HEADER3POS, 4.2MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.2793 / $0.5861 | Buy Now |
|
Master Electronics | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant |
6 Partner Stock |
|
$0.2680 / $0.3982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-5037
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-5037
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-30-5037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-5037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-6039 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-5037 vs 39-30-6039 |
5566-03A3S | Rectangular Power Connector, | Molex | 39-30-5037 vs 5566-03A3S |
39-30-3030 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 39-30-5037 vs 39-30-3030 |
0039302037 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 39-30-5037 vs 0039302037 |
39-30-2034 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 39-30-5037 vs 39-30-2034 |