-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-8GLB | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
MSD1260-682MLD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1606-8 | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 5%, 1 Element, Air-Core, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9058
|
Newark | Minifit Vert Hdr Ass Assy 6Ckt 94V-0 Tin |Molex 39-30-6068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2410 |
|
$1.0000 / $1.3600 | Buy Now |
DISTI #
58R0406
|
Newark | Minifit Vert Hdr Assy 6Ckt 94V-0 Tin |Molex 39-30-6068 RoHS: Not Compliant Min Qty: 3840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7940 | Buy Now |
DISTI #
538-39-30-6068
|
Mouser Electronics | Headers & Wire Housings MiniFit Vert Hdr Ass Assy 6Ckt 94V-0 Tin RoHS: Compliant | 3759 |
|
$0.6650 / $1.2800 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating, with Drain Holes RoHS: Compliant |
2410 Partner Stock |
|
$0.6490 / $0.9510 | Buy Now |
|
Quest Components | 13 |
|
$1.1025 / $2.2050 | Buy Now | |
DISTI #
39306068-MOL
|
TME | 39-30-6068 Min Qty: 70 | 2410 |
|
$0.5115 / $0.6028 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3133 |
|
RFQ | |
|
Master Electronics | 4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating, with Drain Holes RoHS: Compliant |
2410 Partner Stock |
|
$0.6490 / $0.9510 | Buy Now |
DISTI #
10188557
|
TestEquity LLC | Molex 39-30-6068 Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | 2410 |
|
$0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-6068
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-6068
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-30-6068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-6068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1775 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-6068 vs 50-36-1775 |
3618-206 | Rectangular Power Connector, 6 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 39-30-6068 vs 3618-206 |
50-36-1697 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 39-30-6068 vs 50-36-1697 |
46007-1106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 39-30-6068 vs 46007-1106 |
2002411116 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 39-30-6068 vs 2002411116 |
361806 | Rectangular Power Connector, 6 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 39-30-6068 vs 361806 |
42820-6233 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 39-30-6068 vs 42820-6233 |
1828780000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 39-30-6068 vs 1828780000 |
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 39-30-6068 vs 1813610000 |
009090060111805 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 39-30-6068 vs 009090060111805 |