Part Details for 39-31-0182 by Molex
Overview of 39-31-0182 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 39-31-0182
39-31-0182 CAD Models
39-31-0182 Part Data Attributes
|
39-31-0182
Molex
Buy Now
Datasheet
|
Compare Parts:
39-31-0182
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-31-0182
This table gives cross-reference parts and alternative options found for 39-31-0182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-31-0182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-18221G0LF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 39-31-0182 vs 10131318-18221G0LF |
MMIP18M93083A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 39-31-0182 vs MMIP18M93083A1 |
IPL1-109-01-F-D-RA-K | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | 39-31-0182 vs IPL1-109-01-F-D-RA-K |
MMIP18M32N83C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-31-0182 vs MMIP18M32N83C2 |
PLC18M9300A2 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 39-31-0182 vs PLC18M9300A2 |
10131319-18211GPLF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | 39-31-0182 vs 10131319-18211GPLF |
15-24-0454 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 39-31-0182 vs 15-24-0454 |
1-794662-8 | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 39-31-0182 vs 1-794662-8 |
43270-1813 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-31-0182 vs 43270-1813 |
HM20090-H | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Foxconn | 39-31-0182 vs HM20090-H |