Part Details for 39-33-3026 by Molex
Overview of 39-33-3026 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3026EDD-1#PBF | Analog Devices | 1.5A L In V VLDO Lin Reg | |
LTC3026IDD-1#TRPBF | Analog Devices | 1.5A L In V VLDO Lin Reg | |
LTC3026EDD-1#TRPBF | Analog Devices | 1.5A L In V VLDO Lin Reg |
Price & Stock for 39-33-3026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0316
|
Newark | Minifit Vert Dr Hder 2Ckt 556602Ared/Molex |Molex 39-33-3026 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.6220 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Bag RoHS: Compliant |
2198 Partner Stock |
|
$0.2822 / $0.4660 | Buy Now |
DISTI #
16855254
|
Verical | Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 2000 |
|
$0.3100 | Buy Now |
DISTI #
39333026-MOL
|
TME | 39-33-3026 Min Qty: 117 | 2198 |
|
$0.3240 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2857 |
|
RFQ | |
DISTI #
C1S516500736504
|
Chip1Stop | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Bag RoHS: Compliant | 2198 |
|
$0.3480 / $0.3500 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Bag RoHS: Compliant |
2198 Partner Stock |
|
$0.2822 / $0.4660 | Buy Now |
DISTI #
10188602
|
TestEquity LLC | Molex 39-33-3026 Headers & Wire Housings, Minifit Vert Dual Row, Hder Hder 2 Circuit, 556602Ared | 2198 |
|
$0.3300 | Buy Now |
Part Details for 39-33-3026
39-33-3026 CAD Models
39-33-3026 Part Data Attributes
|
39-33-3026
Molex
Buy Now
Datasheet
|
Compare Parts:
39-33-3026
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 39-33-3026
This table gives cross-reference parts and alternative options found for 39-33-3026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-33-3026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 39-33-3026 vs 30070-0212 |
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 39-33-3026 vs 43160-7802 |
43160-3202 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 39-33-3026 vs 43160-3202 |
10127720-023GLF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 39-33-3026 vs 10127720-023GLF |
39-33-3023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-33-3026 vs 39-33-3023 |
35150-0204 | Rectangular Power Connector, 2 Contact(s), Male, | Molex | 39-33-3026 vs 35150-0204 |
794540-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 39-33-3026 vs 794540-1 |
794664-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 39-33-3026 vs 794664-2 |
1-176975-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 39-33-3026 vs 1-176975-2 |
46007-1802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 39-33-3026 vs 46007-1802 |