Part Details for 390262-5 by TE's AMP
Overview of 390262-5 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 390262-5
390262-5 CAD Models
390262-5 Part Data Attributes
|
390262-5
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
390262-5
TE's AMP
DIP40, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Number of Contacts | 40 |
Alternate Parts for 390262-5
This table gives cross-reference parts and alternative options found for 390262-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390262-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
340-AG19DC | IC Socket, DIP40, 40 Contact(s) | TE Connectivity | 390262-5 vs 340-AG19DC |
2-641606-5 | DIP40, IC SOCKET | TE's AMP | 390262-5 vs 2-641606-5 |
240-AG19DC | IC Socket, DIP40, 40 Contact(s) | TE Connectivity | 390262-5 vs 240-AG19DC |
ICO-406-S8A-T | DIP40, IC SOCKET | 3M Electronics | 390262-5 vs ICO-406-S8A-T |
ICB-40 | IC Socket, DIP40, 40 Contact(s) | 3M Interconnect | 390262-5 vs ICB-40 |
390262-5 | SOCKET, DIP40, IC SOCKET | TE Connectivity | 390262-5 vs 390262-5 |
ICB-40 | DIP40, IC SOCKET | 3M Electronics | 390262-5 vs ICB-40 |
SPC15505 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | SPC Multicomp | 390262-5 vs SPC15505 |
ICO-406-S8A-T | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Kinked Leads | 3M Interconnect | 390262-5 vs ICO-406-S8A-T |
2-641606-1 | DIP40, IC SOCKET | TE's AMP | 390262-5 vs 2-641606-1 |