Part Details for 392JA250K by Honeywell Sensing and Control
Results Overview of 392JA250K by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
392JA250K Information
392JA250K by Honeywell Sensing and Control is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 392JA250K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70153330
|
RS | POTENTIOMETER CONDUCTIVE PLASTIC 250 KOHM PWR 0.5W SHAFT DIA 0.125 IN 392 SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3300 / $22.0000 | RFQ |
US Tariff Estimator: 392JA250K by Honeywell Sensing and Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 392JA250K
392JA250K Part Data Attributes
|
|
392JA250K
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
392JA250K
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 0.5W, 250000ohm, 10% +/-Tol, 1 Turn(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Actuator Orientation | Vertical | |
| Actuator Type | Shaft | |
| Ganging Number | 1 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Number of Turns | 1 | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Circular Package | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 250000 Ω | |
| Resistance Law | Linear | |
| Resistor Type | Potentiometer | |
| Surface Mount | No | |
| Technology | Conductive Plastic | |
| Terminal Shape | Wire | |
| Tolerance | 10% |
392JA250K Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the axis of the sensor perpendicular to the direction of gravity, but it can operate in any orientation.
-
The 392JA250K is designed to withstand vibration and shock, but it's recommended to follow the mounting and installation guidelines to ensure optimal performance.
-
The recommended wiring is a twisted pair, shielded cable, and the connector type is a 3-pin AMP connector.
-
The 392JA250K is rated for operation up to 125°C (257°F), but it's recommended to derate the sensor's performance at higher temperatures.
-
The 392JA250K is designed to be resistant to EMI, but it's recommended to follow proper installation and shielding guidelines to minimize EMI effects.