Part Details for 392C21MEG by Honeywell Sensing and Control
Overview of 392C21MEG by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392C21MEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2014
|
Newark | Speed & Position-Indl Potentiometers/Honeywell |Honeywell 392C21MEG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3700 / $27.7100 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 32.55mm) J-Hook Panel Mount |
9 In Stock |
|
$19.7800 / $44.4100 | Buy Now |
DISTI #
51644125
|
Verical | Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) J-Hook Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 1322 | Americas - 6 |
|
$26.2340 / $57.7330 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 32.55mm) J-Hook Panel Mount |
9 In Stock |
|
$19.7800 / $44.4100 | Buy Now |