There are no models available for this part yet.
Overview of 392C3500K by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 392C3500K by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
392C3500K-ND
|
DigiKey | POT 500K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
69 In Stock |
|
$16.0800 | Buy Now | |
Onlinecomponents.com | Res Conductive Plastic POT 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount RoHS: Compliant |
49 In Stock |
|
$15.2200 / $17.8700 | Buy Now | ||
DISTI #
51639790
|
Verical | Res Conductive Plastic POT 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1312 | Americas - 47 |
|
$20.1760 / $23.2310 | Buy Now | |
Master Electronics | Res Conductive Plastic POT 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount RoHS: Compliant |
49 In Stock |
|
$15.2200 / $17.8700 | Buy Now |
CAD Models for 392C3500K by Honeywell Sensing and Control
Part Data Attributes for 392C3500K by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|