Part Details for 3936 by Inspired LED
Results Overview of 3936 by Inspired LED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3936 Information
3936 by Inspired LED is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51939-367LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 128S Right Angle Header, Solder To Board | |
| 51939-363LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7ACP Right Angle Header, Solder To Board | |
| 77311-839-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. |
Price & Stock for 3936
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
901-3936
|
Mouser Electronics | Anti-Static Control Products 24V DC, 40W Dimmable LED E-Series Transformer (E40L24DC-KO) | 0 |
|
$113.6000 / $135.6300 | Order Now |