Part Details for 395-030-558-201 by EDAC Inc
Results Overview of 395-030-558-201 by EDAC Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
395-030-558-201 Information
395-030-558-201 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 395-030-558-201
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AC3871
|
Newark | .100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-030-558-201 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 / $18.5400 | Buy Now |
|
DISTI #
151-395-030-558-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$8.6888 | Buy Now |
|
DISTI #
587-395-030-558-201
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$5.7900 / $8.0900 | Order Now |
|
|
Future Electronics | 395 Series 30 Position Dual Row 0.100" (2.54mm) Through Hole Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks Container: Box | 0Box |
|
$6.3500 / $6.5000 | Buy Now |
|
DISTI #
EDA395-030-558-201
|
Heilind Electronics | Americas - 222 in Stock |
|
$3.8361 / $9.6492 | Buy Now | |
|
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 30 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount COO: China RoHS: Compliant | 0 |
|
$3.0800 / $8.5900 | Buy Now |
|
DISTI #
EDA395-030-558-201
|
Interstate Connecting Components | 74 |
|
$3.8361 / $9.6492 | Buy Now |
US Tariff Estimator: 395-030-558-201 by EDAC Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 395-030-558-201
395-030-558-201 Part Data Attributes
|
|
395-030-558-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
395-030-558-201
EDAC Inc
Card Edge Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.37 Inch | |
| Body Depth | 0.86 Inch | |
| Body Length | 1.76 Inch | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Gold Over Nickel | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Bellowed Type | |
| Dielectric Withstanding Voltage | 1697vac V | |
| Filter Feature | No | |
| Insertion Force-Max | 4.45 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene/Polyester | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.07 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.08 Mm | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.635 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 30 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.28 N |
Alternate Parts for 395-030-558-201
This table gives cross-reference parts and alternative options found for 395-030-558-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395-030-558-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 346-030-522-208 | EDAC Inc | $19.4037 | Card Edge Connector | 395-030-558-201 vs 346-030-522-208 |
| 89007-932 | Amphenol FCi | Check for Price | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | 395-030-558-201 vs 89007-932 |
| HM1W52DBR000H6 | Amphenol Communications Solutions | Check for Price | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | 395-030-558-201 vs HM1W52DBR000H6 |
| HM1W52DNR000H7 | Amphenol FCi | Check for Price | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | 395-030-558-201 vs HM1W52DNR000H7 |
| 84965-202002 | Amphenol FCi | Check for Price | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | 395-030-558-201 vs 84965-202002 |
| 85853-9133P | Amphenol Communications Solutions | Check for Price | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 395-030-558-201 vs 85853-9133P |
| 85853-9106 | Amphenol Communications Solutions | Check for Price | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 395-030-558-201 vs 85853-9106 |
| 85853-1065 | Amphenol Communications Solutions | Check for Price | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 395-030-558-201 vs 85853-1065 |
| 85853-2097LF | Amphenol Communications Solutions | Check for Price | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 395-030-558-201 vs 85853-2097LF |
| 85853-N199P | Amphenol FCi | Check for Price | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | 395-030-558-201 vs 85853-N199P |
395-030-558-201 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 395-030-558-201 connector is designed to withstand high-vibration environments. EDAC Inc's connectors are built with ruggedized construction and secure screw terminals to ensure reliable connections in demanding applications.
-
The 395-030-558-201 connector is rated for operating temperatures between -40°C to 105°C (-40°F to 221°F) and can withstand humid environments. However, it's essential to follow EDAC Inc's guidelines for environmental considerations and ensure proper sealing and protection to maintain the connector's performance and reliability.
-
The 395-030-558-201 connector has a mating cycle life of at least 500 cycles, ensuring reliable connections and minimizing the risk of wear and tear over time.
-
Yes, the 395-030-558-201 connector is designed for automated assembly processes, featuring a compact design and secure screw terminals that facilitate efficient and reliable connections.