Part Details for 395-138-558-858 by EDAC Inc
Results Overview of 395-138-558-858 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
395-138-558-858 Information
395-138-558-858 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 395-138-558-858
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AJ8321
|
Newark | .100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-138-558-858 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1200 / $25.8600 | Buy Now |
|
DISTI #
151-395-138-558-858-ND
|
DigiKey | CONN EDGE DUAL FML 138POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$19.6144 | Buy Now |
|
DISTI #
587-395-138-558-858
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$16.8500 / $24.0200 | Order Now |
|
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 138 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount COO: China RoHS: Compliant | 0 |
|
$9.0300 / $23.1000 | Buy Now |
US Tariff Estimator: 395-138-558-858 by EDAC Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 395-138-558-858
395-138-558-858 Part Data Attributes
|
|
395-138-558-858
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
395-138-558-858
EDAC Inc
Card Edge Connector, 138 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Set, Black Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.37 Inch | |
| Body Depth | 0.86 Inch | |
| Body Length | 7.964 Inch | |
| Connector Type | Card Edge Connector | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Bellowed Type | |
| Dielectric Withstanding Voltage | 1697vac V | |
| Filter Feature | No | |
| Insertion Force-Max | 4.45 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene/Polyester | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.07 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Guide Set | |
| Mounting Option 2 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.08 Mm | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.635 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 138 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.28 N |