Part Details for 39511000440 by Littelfuse Inc
Results Overview of 39511000440 by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39511000440 Information
39511000440 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 39511000440
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67K2183
|
Newark | Fuse, Pcb, 1A, 125V, Fast Acting, Fuse Current:1A, Voltage Rating Vac:125V, Product Range:Te5 395 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 39511000440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$0.6490 | Buy Now |
|
DISTI #
WK4348BK-ND
|
DigiKey | FUSE BOARD MNT 1A 125VAC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3622 In Stock |
|
$0.6891 / $1.6900 | Buy Now |
|
DISTI #
576-39511000440
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL FA SL 1A TE5 RoHS: Compliant | 3274 |
|
$0.6900 / $1.4200 | Buy Now |
|
DISTI #
E02:0323_00224131
|
Arrow Electronics | Fuse Subminiature Fast Acting 1A 125V Radial 8.5 X 8mm Bulk PSE/UL/cUL COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2514 | Europe - 590 |
|
$0.6829 / $1.4284 | Buy Now |
|
DISTI #
V79:2366_24012642
|
Arrow Electronics | Fuse Subminiature Fast Acting 1A 125V Radial 8.5 X 8mm Bulk PSE/UL/cUL COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 85 |
|
$0.4002 / $0.6784 | Buy Now |
|
DISTI #
75564798
|
RS | FUSE 125V UL FA TE5 SL 1A Min Qty: 1400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.2100 | RFQ |
|
|
Future Electronics | 395 Series Fast-Acting 125 V 1 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.4650 / $0.5250 | Buy Now |
|
DISTI #
88156325
|
Verical | Fuse Subminiature Fast Acting 1A 125V Radial 8.5 X 8mm Bulk PSE/UL/cUL RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2514 | Americas - 585 |
|
$0.6819 / $0.9814 | Buy Now |
|
DISTI #
69712696
|
Verical | Fuse Subminiature Fast Acting 1A 125V Radial 8.5 X 8mm Bulk PSE/UL/cUL RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2220 | Americas - 85 |
|
$0.4002 / $0.5871 | Buy Now |
|
DISTI #
39511000440
|
TTI | Fuses with Leads - Through Hole 125V UL FA SL 1A TE5 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4800 In Stock |
|
$0.6970 / $0.8000 | Buy Now |
US Tariff Estimator: 39511000440 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 39511000440
39511000440 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
39511000440 Part Data Attributes
|
|
39511000440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39511000440
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Blow Characteristic | Fast | |
| Body Breadth | 4 Mm | |
| Body Height | 8 Mm | |
| Body Length or Diameter | 8.5 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | Te5 | |
| JESD-609 Code | e3 | |
| Joule Integral-Nom | ||
| Mounting Feature | Through Hole | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Bulk | |
| Rated Breaking Capacity | 100 A | |
| Rated Current | 1 A | |
| Rated Voltage(AC) | 125 V | |
| Reference Standard | Ce; Cul; Pse; Ukca; Ul | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Shape | Pin Wire | |
| Trip Time or Delay | 60 S |
Alternate Parts for 39511000440
This table gives cross-reference parts and alternative options found for 39511000440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39511000440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 39511000000 | Littelfuse Inc | $1.1543 | Electric Fuse, Fast Blow, 1A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | 39511000440 vs 39511000000 |
39511000440 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 39511000440 is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that prolonged storage at high temperatures can affect the component's reliability and lifespan.
-
While the 39511000440 is designed to be robust, it's essential to consider the vibration specifications in your application. Littelfuse recommends following the vibration testing standards outlined in IEC 60068-2-6. If your application exceeds these standards, consult with Littelfuse or a qualified engineer to ensure the component's reliability.
-
To ensure proper soldering, follow the recommended soldering profile outlined in the datasheet. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the component. It's also crucial to maintain a clean and dry soldering environment to prevent oxidation and ensure reliable connections.
-
The maximum surge current rating for the 39511000440 is not explicitly stated in the datasheet. However, Littelfuse recommends consulting their application notes or contacting their technical support for guidance on surge current ratings and how to calculate them for specific applications.
-
The 39511000440 is designed to operate up to 2000 meters above sea level. If your application exceeds this altitude, consult with Littelfuse or a qualified engineer to ensure the component's reliability and performance.