Part Details for 39532044 by Molex
Results Overview of 39532044 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39532044 Information
39532044 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 39532044
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39532044
|
Avnet Abacus | Conn FFCFPC Socket 4 POS 125mm Solder RA Through Hole (Alt: 39532044) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | Abacus - 58750 |
|
Buy Now | |
|
DISTI #
39532044
|
Avnet Abacus | Conn FFCFPC Socket 4 POS 125mm Solder RA Through Hole (Alt: 39532044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 19500 |
|
Buy Now | |
|
|
LCSC | -20+80 4P 1.25mm 1A 200V Top Contact Through Hole FFC FPC (Flat Flexible) Connector Assemblies RoHS | 1857 |
|
$0.4508 / $0.8474 | Buy Now |
|
|
New Advantage Corporation | Conn FPC Connector SKT 4 POS 2.5mm Solder RA Thru-Hole Tray, 1.25MM ZIF RA FFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15600 |
|
$0.9383 / $1.0200 | Buy Now |