Part Details for 399-87-164-10-003101 by PRECI-DIP SSA
Overview of 399-87-164-10-003101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 399-87-164-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1422-ND
|
DigiKey | CONN SOCKET 64P 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
106 In Stock |
|
$4.2506 / $7.2900 | Buy Now |
DISTI #
437-3998716410003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 183 |
|
$4.2500 / $7.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $6.0100 | Buy Now |
DISTI #
60901392
|
Verical | Conn Socket Strip SKT 64 POS 2.54mm Solder RA Side Entry Thru-Hole Box Min Qty: 200 Package Multiple: 200 Date Code: 2205 | Americas - 200 |
|
$1.7624 / $1.8885 | Buy Now |
DISTI #
399-87-164-10-003101
|
Avnet Abacus | Conn Socket Strip SKT 64 POS 2.54mm Solder RA Thru-Hole Box (Alt: 399-87-164-10-003101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 399-87-164-10-003101
399-87-164-10-003101 CAD Models
399-87-164-10-003101 Part Data Attributes
|
399-87-164-10-003101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
399-87-164-10-003101
PRECI-DIP SSA
Board Connector, 64 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 399-87-164-10-003101
This table gives cross-reference parts and alternative options found for 399-87-164-10-003101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 399-87-164-10-003101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-83-164-41-1101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 399-87-164-10-003101 vs 310-83-164-41-1101 |
834-13-064-10-001000 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-87-164-10-003101 vs 834-13-064-10-001000 |
316-87-164-41-018101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 399-87-164-10-003101 vs 316-87-164-41-018101 |
316-83-164-41-002101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 399-87-164-10-003101 vs 316-83-164-41-002101 |
316-87-164-41-008101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 399-87-164-10-003101 vs 316-87-164-41-008101 |
D01-96764T6 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 399-87-164-10-003101 vs D01-96764T6 |
316-87-164-41-007101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 399-87-164-10-003101 vs 316-87-164-41-007101 |
801-44-064-10-003000 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-87-164-10-003101 vs 801-44-064-10-003000 |
D01-9676401 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 399-87-164-10-003101 vs D01-9676401 |
801-13-064-10-003100 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 399-87-164-10-003101 vs 801-13-064-10-003100 |