There are no models available for this part yet.
Overview of 3BZ61 by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for 3BZ61 by Toshiba America Electronic Components
Part Data Attributes for 3BZ61 by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
3 A
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 3BZ61
This table gives cross-reference parts and alternative options found for 3BZ61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3BZ61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3100B-T-HF | Rectifier Diode, | Rectron Semiconductor | 3BZ61 vs FM3100B-T-HF |
ES3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 3BZ61 vs ES3BCF |
B3100BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | 3BZ61 vs B3100BE-13 |
CMR3S-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 3BZ61 vs CMR3S-01TIN/LEAD |
RS3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | 3BZ61 vs RS3BB |
FM3100A-T | Rectifier Diode, | Rectron Semiconductor | 3BZ61 vs FM3100A-T |
CMR3S-01BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMC, 2 PIN | Central Semiconductor Corp | 3BZ61 vs CMR3S-01BK |
S3BHV6G | Rectifier Diode, | Taiwan Semiconductor | 3BZ61 vs S3BHV6G |
LS3B | Rectifier Diode, | Surge Components Inc | 3BZ61 vs LS3B |
S310B | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | 3BZ61 vs S310B |