Part Details for LS3B by Surge Components Inc
Overview of LS3B by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS3B
LS3B CAD Models
LS3B Part Data Attributes
|
LS3B
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LS3B
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMAF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for LS3B
This table gives cross-reference parts and alternative options found for LS3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK310 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | LS3B vs SK310 |
RS3B-KM6G | Rectifier Diode, | Taiwan Semiconductor | LS3B vs RS3B-KM6G |
SK310 | Rectifier Diode, | Hitano Enterprise Corp | LS3B vs SK310 |
GN3BB | Rectifier Diode, | Surge Components Inc | LS3B vs GN3BB |
CMR3S-01 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | LS3B vs CMR3S-01 |
ES3BBHM4G | Rectifier Diode, | Taiwan Semiconductor | LS3B vs ES3BBHM4G |
RS3BHV7G | Rectifier Diode, | Taiwan Semiconductor | LS3B vs RS3BHV7G |
US3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LS3B vs US3BCF |
S310B | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | LS3B vs S310B |
S310 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | LS3B vs S310 |