Part Details for 3DFN32G64VB8263MSP-00 by 3D PLUS
Overview of 3DFN32G64VB8263MSP-00 by 3D PLUS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 3DFN32G64VB8263MSP-00
3DFN32G64VB8263MSP-00 CAD Models
3DFN32G64VB8263MSP-00 Part Data Attributes
|
3DFN32G64VB8263MSP-00
3D PLUS
Buy Now
Datasheet
|
Compare Parts:
3DFN32G64VB8263MSP-00
3D PLUS
Flash, 512MX64, PBGA120, BGA-120
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3D PLUS SA | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B120 | |
Length | 24 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512MX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 13.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 13.9 mm |