Part Details for 3EEJP by TE Connectivity
Overview of 3EEJP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3EEJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H5943
|
Newark | Rfi Power Line Filter, 3A, 380Ua, Connector Type:Iec C13, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Through Hole, Connector Mounting:Pcb Mount, Ip Rating:-, Capacitance:0.1015µf Rohs Compliant: Yes |Corcom Te Connectivity 3EEJP RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $12.5300 | Buy Now |
DISTI #
82AC1397
|
Newark | 3Eejp=F8012 S0 Rohs Compliant: Yes |Corcom Te Connectivity 3EEJP RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $11.4700 | Buy Now |
DISTI #
44AJ6808
|
Newark | 3Eejp=F8012 S0 |Corcom Te Connectivity 3EEJP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $14.3400 | Buy Now |
DISTI #
592-3EEJP
|
Mouser Electronics | AC Power Entry Modules 3A IEC-PCB MOUNT PRNTD CIRC MOUNT RoHS: Compliant | 8 |
|
$9.0200 / $10.3200 | Buy Now |
DISTI #
COR3EEJP
|
Heilind Electronics | 6609006-7 3EEJP=F8012 S0 | Americas - 0 in Stock |
|
$9.8594 / $10.3282 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC PC Pins Flange Mount RoHS: Compliant |
219 In Stock |
|
$7.8300 / $10.2700 | Buy Now |
DISTI #
6609006-7
|
TTI | AC Power Entry Modules 3EEJP POWER ENTRY EP Min Qty: 240 Package Multiple: 40 Container: Each | Americas - 0 |
|
$8.6000 | Buy Now |
DISTI #
COR3EEJP
|
Interstate Connecting Components | 6609006-7 3EEJP=F8012 S0 | 0 |
|
$9.8594 / $10.3282 | Buy Now |
DISTI #
000000000001084303
|
Sager | AC Power Entry Modules 3A IEC-PCB MOUNT PRNTD CIRC MOUNT Min Qty: 240 | 240 |
|
$7.4000 / $9.1800 | Buy Now |
|
Master Electronics | Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC PC Pins Flange Mount RoHS: Compliant |
219 In Stock |
|
$7.8300 / $10.2700 | Buy Now |
Part Details for 3EEJP
3EEJP CAD Models
3EEJP Part Data Attributes
|
3EEJP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EEJP
TE Connectivity
3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 320/C20 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 3EEJP
This table gives cross-reference parts and alternative options found for 3EEJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EEJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609006-7 | (6609006-7) 380 | TE Connectivity | 3EEJP vs 6609006-7 |