Part Details for 3EJHP by TE Connectivity
Overview of 3EJHP by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EJHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6812
|
Newark | 3Ejhp=F8042 |Corcom Te Connectivity 3EJHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$10.0900 / $14.3200 | Buy Now |
DISTI #
18R3111
|
Newark | 3Ejhp=F8042 |Corcom Te Connectivity 3EJHP Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $10.3000 | Buy Now |
DISTI #
2266-3EJHP-ND
|
DigiKey | ENHANCED PERFORMANCE, COMPACT RF Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
459 In Stock |
|
$8.3600 / $9.4700 | Buy Now |
DISTI #
6609008-9
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A RA 1 Port - Bulk (Alt: 6609008-9) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$7.3160 / $8.8040 | Buy Now |
DISTI #
592-3EJHP
|
Mouser Electronics | AC Power Entry Modules 3A IEC-PCB MOUNT PRNTD CIRC MOUNT RoHS: Compliant | 0 |
|
$8.3600 / $12.0800 | Order Now |
DISTI #
COR3EJHP
|
Heilind Electronics | 3EJHP=F8042 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port RoHS: Compliant |
459 Partner Stock |
|
$8.1900 / $9.9600 | Buy Now |
DISTI #
6609008-9
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A RA 1 Port - Bulk (Alt: 6609008-9) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$7.3160 / $8.8040 | Buy Now |
DISTI #
COR3EJHP
|
Interstate Connecting Components | 3EJHP=F8042 | 0 |
|
Buy Now | |
DISTI #
000000000001084306
|
Sager | AC Power Entry Modules 3A IEC-PCB MOUNT PRNTD CIRC MOUNT Min Qty: 40 | 0 |
|
$6.9500 / $9.1200 | Buy Now |
Part Details for 3EJHP
3EJHP CAD Models
3EJHP Part Data Attributes:
|
3EJHP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EJHP
TE Connectivity
3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 320/C20 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 3EJHP
This table gives cross-reference parts and alternative options found for 3EJHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EJHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-6609987-2 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 3EJHP vs 4-6609987-2 |
6609002-1 | Mains Power Connector, 115/230VAC | TE Connectivity | 3EJHP vs 6609002-1 |
3EAH1 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 3EJHP vs 3EAH1 |
6609108-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EJHP vs 6609108-5 |
2-6609115-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EJHP vs 2-6609115-4 |
3EJM1 | Mains Power Connector, 115/230VAC | TE Connectivity | 3EJHP vs 3EJM1 |
6EEJ1 | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 3EJHP vs 6EEJ1 |
6609003-2 | Mains Power Connector, 115/230VAC | TE Connectivity | 3EJHP vs 6609003-2 |
4-1609153-9 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 3EJHP vs 4-1609153-9 |
9-6609940-3 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EJHP vs 9-6609940-3 |