Part Details for 6EEJ1 by TE Connectivity
Overview of 6EEJ1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6EEJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1222-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
117 In Stock |
|
$6.7109 / $11.2700 | Buy Now |
DISTI #
592-6EEJ1
|
Mouser Electronics | AC Power Entry Modules 6A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 220 |
|
$6.7100 / $11.2600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant | Alternative Product Available |
|
$6.6400 / $10.7400 | Buy Now |
DISTI #
6609006-9
|
TTI | AC Power Entry Modules 6EEJ1 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.7200 / $6.4800 | Buy Now |
DISTI #
000000000001084310
|
Sager | AC Power Entry Modules 6A IEC-1/4 FASTON FLANGE MOUNT Min Qty: 1 | 2000 |
|
$5.9100 / $6.7400 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant | Alternative Product Available |
|
$6.6400 / $10.7400 | Buy Now |
|
Neutron USA | Filter, Power Inlet, 6 A, 250 VAC (Max.), 50/60 Hz, 0.38 mA @ 250 VAC, 50 Hz | 50 |
|
$20.5400 | Buy Now |
Part Details for 6EEJ1
6EEJ1 CAD Models
6EEJ1 Part Data Attributes:
|
6EEJ1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EEJ1
TE Connectivity
6A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 320/C20 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6EEJ1
This table gives cross-reference parts and alternative options found for 6EEJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EEJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-6609987-2 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6EEJ1 vs 4-6609987-2 |
6609002-1 | Mains Power Connector, 115/230VAC | TE Connectivity | 6EEJ1 vs 6609002-1 |
3EAH1 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6EEJ1 vs 3EAH1 |
6609108-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6EEJ1 vs 6609108-5 |
2-6609115-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6EEJ1 vs 2-6609115-4 |
3EJM1 | Mains Power Connector, 115/230VAC | TE Connectivity | 6EEJ1 vs 3EJM1 |
3EJHP | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6EEJ1 vs 3EJHP |
6609003-2 | Mains Power Connector, 115/230VAC | TE Connectivity | 6EEJ1 vs 6609003-2 |
4-1609153-9 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6EEJ1 vs 4-1609153-9 |
9-6609940-3 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6EEJ1 vs 9-6609940-3 |