Part Details for 3LG14C100.000CTGC by Integrated Device Technology Inc
Overview of 3LG14C100.000CTGC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3LG14C100.000CTGC
3LG14C100.000CTGC CAD Models
3LG14C100.000CTGC Part Data Attributes
|
3LG14C100.000CTGC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
3LG14C100.000CTGC
Integrated Device Technology Inc
LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 100MHz Nom, CMOS, GREEN, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 0.71 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 10.9 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 3LG14C100.000CTGC
This table gives cross-reference parts and alternative options found for 3LG14C100.000CTGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3LG14C100.000CTGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3LG14C100.000CUGC | LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 100MHz Nom, CMOS, GREEN, SMD, 6 PIN | Integrated Device Technology Inc | 3LG14C100.000CTGC vs 3LG14C100.000CUGC |