3LG14C100.000CUGC
Integrated Device Technology Inc
Description: LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 100MHz Nom, CMOS, GREEN, SMD, 6 PIN

Overview of 3LG14C100.000CUGC by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities Motor control systems

CAD Models for 3LG14C100.000CUGC by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3LG14C100.000CUGC by Integrated Device Technology Inc

3LG14C100.000CUGC
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
DILCC6,.2
Reach Compliance Code
compliant
Additional Feature
OUTPUT ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max
0.71 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
125 MHz
Operating Frequency-Min
24 MHz
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 0.85mm
Qualification Status
Not Qualified
Rise Time-Max
0.5 ns
Supply Current-Max
10.9 mA
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. 3LG14C100.000CUGC
    Integrated Device Technology Inc
    LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 100MHz Nom, CMOS, GREEN, SMD, 6 PIN
    VS

Alternate Parts for 3LG14C100.000CUGC

This table gives cross-reference parts and alternative options found for 3LG14C100.000CUGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3LG14C100.000CUGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3LG14C100.000CTGC LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 100MHz Nom, CMOS, GREEN, SMD, 6 PIN Integrated Device Technology Inc 3LG14C100.000CUGC vs 3LG14C100.000CTGC

Related Parts for 3LG14C100.000CUGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3LG14C100.000CUGC by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3LG14C100.000CUGC by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 3LG14C100.000CUGC would you like to use for your alert(s)?
  • Please alert me when 3LG14C100.000CUGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3LG14C100.000CUGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3LG14C100.000CUGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3LG14C100.000CUGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3LG14C100.000CUGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3LG14C100.000CUGC by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: