3N243
Description: Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN

Overview of 3N243 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for 3N243 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3N243 by TT Electronics Resistors

3N243
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-72, 4 PIN
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Samacsys Manufacturer
TT Electronics
Additional Feature
HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
15%
Dark Current-Max
100 nA
Forward Current-Max
0.04 A
Isolation Voltage-Max
1000 V
Number of Elements
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. 3N243
    TT Electronics Resistors
    Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN
    VS

Alternate Parts for 3N243

This table gives cross-reference parts and alternative options found for 3N243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3N243TXV Transistor Output Optocoupler, TT Electronics Resistors 3N243 vs 3N243TXV
Part Number Description Manufacturer Compare
MCT4R Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-18, 4 PIN Fairchild Semiconductor Corporation 3N243 vs MCT4R
66015-101 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN Micropac Industries Inc 3N243 vs 66015-101
66015-103 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN Micropac Industries Inc 3N243 vs 66015-103
66015-102 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN Micropac Industries Inc 3N243 vs 66015-102
MCT4 Transistor Output Optocoupler Skyworks Solutions Inc 3N243 vs MCT4
MCT4 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-18, 4 PIN Fairchild Semiconductor Corporation 3N243 vs MCT4
TIL121 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments 3N243 vs TIL121
66015-002 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN Micropac Industries Inc 3N243 vs 66015-002
66015-001 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN Micropac Industries Inc 3N243 vs 66015-001
K120P Transistor Output Optocoupler, 1-Element, 800V Isolation, Temic Semiconductors 3N243 vs K120P

Related Parts for 3N243

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3N243 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3N243 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 3N243 would you like to use for your alert(s)?
  • Please alert me when 3N243 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3N243 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3N243 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3N243 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3N243.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3N243 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: