Part Details for 3NW3100-0HG by Siemens
Results Overview of 3NW3100-0HG by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3NW3100-0HG Information
3NW3100-0HG by Siemens is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 3NW3100-0HG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72720758
|
RS | FUSE, CLASS CC, 10A, 600 VAC , 3NW3100-0HG Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$139.0900 / $173.8600 | Buy Now |
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant |
2 In Stock |
|
$94.3200 / $103.5000 | Buy Now |
|
DISTI #
58982031
|
Verical | Cylindrical Fuse Link, Class Cc, 10 A, Time-Lag, Current- Limiting, Un AC 600 V Min Qty: 1 Package Multiple: 1 Date Code: 1950 | Americas - 2 |
|
$127.6202 | Buy Now |
|
|
Master Electronics | COO: Mexico RoHS: Compliant |
2 In Stock |
|
$94.3200 / $103.5000 | Buy Now |
Part Details for 3NW3100-0HG
3NW3100-0HG CAD Models
3NW3100-0HG Part Data Attributes
|
|
3NW3100-0HG
Siemens
Buy Now
Datasheet
|
Compare Parts:
3NW3100-0HG
Siemens
Electric Fuse, Time Lag Blow, 10A, 600VAC, Inline/holder,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Blow Characteristic | Time Lag | |
| Body Height | 38.1 Mm | |
| Body Length or Diameter | 10.3 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Mounting Feature | Inline/Holder | |
| Rated Current | 10 A | |
| Rated Voltage(AC) | 600 V | |
| Reference Standard | Csa; Ul | |
| Surface Mount | No | |
| Terminal Shape | End Cap |