Part Details for 3R2006A20F060 by Molex
Results Overview of 3R2006A20F060 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3R2006A20F060 Information
3R2006A20F060 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3R2006A20F060
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AC8311
|
Newark | Mc 12P Mr 6 16/1 Pvc |Molex 3R2006A20F060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.6900 / $154.3100 | Buy Now |
|
DISTI #
MOL130015-0082
|
Heilind Electronics | MC 12P MR 6' 16/1 PVC 3R2006A20F060 | Americas - 0 in Stock |
|
Buy Now |
US Tariff Estimator: 3R2006A20F060 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3R2006A20F060
3R2006A20F060 Part Data Attributes
|
|
3R2006A20F060
Molex
Buy Now
Datasheet
|
Compare Parts:
3R2006A20F060
Molex
Circular Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Rated Current: 5a; Rated Voltage: 600v | |
| Backshell Type | Solid | |
| Body Depth | 1.63 Inch | |
| Body Diameter | 0.88 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulator Material | Thermoplastic Elastomer | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -20 °C | |
| Option | With Cable Assembly | |
| Reference Standard | Csa; Ul | |
| Shell Material | Zinc Alloy | |
| Termination Type | Wire | |
| Total Number of Contacts | 12 |