Part Details for 3SK230-U1A by NEC Electronics Group
Overview of 3SK230-U1A by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SK230-U1A
3SK230-U1A CAD Models
3SK230-U1A Part Data Attributes
|
3SK230-U1A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
3SK230-U1A
NEC Electronics Group
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, PLASTIC, SC-61, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-61 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.025 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.03 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 16.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 3SK230-U1A
This table gives cross-reference parts and alternative options found for 3SK230-U1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SK230-U1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SK230-U1A | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, MINIMOLD PACKAGE-4 | NEC Electronics America Inc | 3SK230-U1A vs 3SK230-U1A |
3SK230-U1A-A | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, PLASTIC, SC-61, 4 PIN | NEC Electronics Group | 3SK230-U1A vs 3SK230-U1A-A |