Part Details for 3SMBJ5915B-TP-HF by Micro Commercial Components
Overview of 3SMBJ5915B-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SMBJ5915B-TP-HF
3SMBJ5915B-TP-HF CAD Models
3SMBJ5915B-TP-HF Part Data Attributes
|
3SMBJ5915B-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMBJ5915B-TP-HF
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 3SMBJ5915B-TP-HF
This table gives cross-reference parts and alternative options found for 3SMBJ5915B-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMBJ5915B-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMBJ5915 | Zener Diode, 3.9V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 3SMBJ5915B-TP-HF vs HSMBJ5915 |
HSMBJ5915E3TR | Zener Diode, 3.9V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 3SMBJ5915B-TP-HF vs HSMBJ5915E3TR |
HSMBJ5915TR | Zener Diode, 3.9V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 3SMBJ5915B-TP-HF vs HSMBJ5915TR |
HSMBJ5915TRE3 | Zener Diode, 3.9V V(Z), 20%, 3W, | Microsemi Corporation | 3SMBJ5915B-TP-HF vs HSMBJ5915TRE3 |
HSMBJ5915E3 | Zener Diode, 3.9V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 3SMBJ5915B-TP-HF vs HSMBJ5915E3 |
3SMBJ5915B-T | Zener Diode, | Micro Commercial Components | 3SMBJ5915B-TP-HF vs 3SMBJ5915B-T |
3SMBJ5915B | Zener Diode, 3.9V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | 3SMBJ5915B-TP-HF vs 3SMBJ5915B |
3SMBJ5915B-TP | Zener Diode, 3.9V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | 3SMBJ5915B-TP-HF vs 3SMBJ5915B-TP |