Part Details for SZ1SMB5915BT3G by onsemi
Overview of SZ1SMB5915BT3G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMB5915BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7347
|
Newark | Zener Diode, Aec-Q101, 3.9V, Do-214Aa, Zener Voltage Vz Typ:3.9V, Power Dissipation Pd:3W, Diode Case Style:Do-214Aa, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Sz1Smb59Xxt3G Series, Rohs Compliant: Yes |Onsemi SZ1SMB5915BT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3500 / $0.8220 | Buy Now |
DISTI #
76T7979
|
Newark | Zen Smb Reg 3W 3.9V Tr/ Reel Rohs Compliant: Yes |Onsemi SZ1SMB5915BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3590 | Buy Now |
DISTI #
SZ1SMB5915BT3GOSCT-ND
|
DigiKey | DIODE ZENER 3.9V 3W SMB Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
778 In Stock |
|
$0.2609 / $0.7900 | Buy Now |
DISTI #
SZ1SMB5915BT3G
|
Avnet Americas | Diode Zener Single 3.9V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5915BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.2797 / $0.3130 | Buy Now |
DISTI #
863-SZ1SMB5915BT3G
|
Mouser Electronics | Zener Diodes ZEN SMB REG 3W 3.9V TR RoHS: Compliant | 1387 |
|
$0.2600 / $0.7900 | Buy Now |
DISTI #
A03:0893_01709873
|
Arrow Electronics | Diode Zener Single 3.9V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 41 Weeks Date Code: 2337 | Asia - 2500 |
|
$0.2516 / $0.2987 | Buy Now |
DISTI #
V72:2272_07284540
|
Arrow Electronics | Diode Zener Single 3.9V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Date Code: 2318 Container: Cut Strips | Americas - 29 |
|
$0.2676 / $0.4536 | Buy Now |
|
Future Electronics | ZEN SMB REG 3W 3.9V TR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
68412960
|
Verical | Diode Zener Single 3.9V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 22 Package Multiple: 1 Date Code: 2318 | Americas - 29 |
|
$0.2676 / $0.4050 | Buy Now |
DISTI #
SZ1SMB5915BT3G
|
Avnet Americas | Diode Zener Single 3.9V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5915BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.2797 / $0.3130 | Buy Now |
Part Details for SZ1SMB5915BT3G
SZ1SMB5915BT3G CAD Models
SZ1SMB5915BT3G Part Data Attributes:
|
SZ1SMB5915BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5915BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 3.9 V (Automotive), SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7.5 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 96.1 mA |
Alternate Parts for SZ1SMB5915BT3G
This table gives cross-reference parts and alternative options found for SZ1SMB5915BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5915BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5915B | Zener Diode, 3.9V V(Z), 5%, 0.83W, Silicon, Unidirectional, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | SZ1SMB5915BT3G vs 1SMB5915B |
1SMB5915BT3G | 3.0 W Zener Diode Voltage Regulator 3.9 V, SMB, 2500-REEL | onsemi | SZ1SMB5915BT3G vs 1SMB5915BT3G |
1SMB5915B | Zener Diode | Rectron Semiconductor | SZ1SMB5915BT3G vs 1SMB5915B |
HSMBJ5915BE3TR | Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMB5915BT3G vs HSMBJ5915BE3TR |
1SMB5915BT3 | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | onsemi | SZ1SMB5915BT3G vs 1SMB5915BT3 |
1SMB5915B | 3.9V, 0.83W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | SZ1SMB5915BT3G vs 1SMB5915B |
HSMBJ5915BE3 | Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMB5915BT3G vs HSMBJ5915BE3 |
SZ1SMB5915BT3G-VF01 | 3.9 V, 3.0 W Zener Diode Voltage Regulator, 2500-REEL | onsemi | SZ1SMB5915BT3G vs SZ1SMB5915BT3G-VF01 |