Part Details for 3SMBJ5925B-TP by Micro Commercial Components
Results Overview of 3SMBJ5925B-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SMBJ5925B-TP Information
3SMBJ5925B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3SMBJ5925B-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3SMBJ5925B-TPMSCT-ND
|
DigiKey | DIODE ZENER 10V 3W DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
107634 In Stock |
|
$0.0663 / $0.3100 | Buy Now |
|
DISTI #
833-3SMBJ5925B-TP
|
Mouser Electronics | Zener Diodes 3 Watt ZENER RoHS: Compliant | 8651 |
|
$0.1290 / $0.3100 | Buy Now |
|
|
Future Electronics | 3 watt smb zener diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1230 | Buy Now |
|
DISTI #
3SMBJ5925B-TP
|
TME | Diode: Zener, 3W, 10V, SMD, reel,tape, SMB, single diode, 5uA Min Qty: 1 | 0 |
|
$0.1670 / $0.3040 | RFQ |
US Tariff Estimator: 3SMBJ5925B-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3SMBJ5925B-TP
3SMBJ5925B-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3SMBJ5925B-TP Part Data Attributes
|
|
3SMBJ5925B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMBJ5925B-TP
Micro Commercial Components
Zener Diode, 10V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AA | |
| Package Description | Smb, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 4.5 Ω | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 500 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 3 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 10 V | |
| Reverse Current-Max | 0.005 µA | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 37.5 Ma |
Alternate Parts for 3SMBJ5925B-TP
This table gives cross-reference parts and alternative options found for 3SMBJ5925B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMBJ5925B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3SMBJ5925B | Micro Commercial Components | Check for Price | Zener Diode, 10V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | 3SMBJ5925B-TP vs 3SMBJ5925B |
| 3SMBJ5925B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 3SMBJ5925B-TP vs 3SMBJ5925B-TP-HF |
| 3SMBJ5925BHE3-TP | Micro Commercial Components | Check for Price | Zener Diode, | 3SMBJ5925B-TP vs 3SMBJ5925BHE3-TP |
| 3SMAJ5925B | Micro Commercial Components | Check for Price | Zener Diode, 10V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | 3SMBJ5925B-TP vs 3SMAJ5925B |
3SMBJ5925B-TP Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 3SMBJ5925B-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
-
To ensure proper soldering, follow the recommended soldering profile and temperature range specified in the datasheet. Use a solder with a melting point below 220°C to prevent thermal damage. Inspect the solder joints for defects such as cold joints, solder balls, or bridging. Use a soldering iron with a temperature control and a flux suitable for the component's package type.
-
The maximum allowable voltage derating for the 3SMBJ5925B-TP is typically 10-15% below the maximum rated voltage. However, it is recommended to consult the datasheet or contact Micro Commercial Components for specific derating guidelines to ensure reliable operation and prevent premature failure.
-
Handle the 3SMBJ5925B-TP in an ESD-protected environment, wearing an ESD strap or wrist strap. Store the components in their original packaging or in an ESD-protective bag. Avoid touching the component's pins or leads, and use an ESD-safe workstation or mat.
-
The recommended operating temperature range for the 3SMBJ5925B-TP is typically -55°C to 150°C. However, it is essential to consult the datasheet or contact Micro Commercial Components for specific temperature range guidelines to ensure reliable operation and prevent premature failure.