Part Details for 3VA1110-1AA32-0AA0 by Siemens
Results Overview of 3VA1110-1AA32-0AA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3VA1110-1AA32-0AA0 Information
3VA1110-1AA32-0AA0 by Siemens is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
| 974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 3VA1110-1AA32-0AA0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72104924
|
RS | MCSW 3VA11 3P 100A NUT Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$400.9300 / $435.7900 | RFQ |
|
|
Onlinecomponents.com | COO: Czechia RoHS: Compliant | 0 |
|
$433.5300 / $446.8300 | Buy Now |
|
DISTI #
3VA1110-1AA32-0AA0
|
TME | Switch-disconnector, Poles: 3, on panel, 100A, IP40, -25÷70°C Min Qty: 1 | 0 |
|
$209.5800 | RFQ |