Part Details for 3AD-S by Bivar Inc
Overview of 3AD-S by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3AD-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8225
|
Newark | Led, Through Hole, 3Mm, Amber, 605Nm, 25Mcd, Diffused Lens, 40 Deg Viewing Angle/Bag |Bivar 3AD-S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1660 | Buy Now |
DISTI #
749-3AD-S
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Amber 610 nm RoHS: Compliant | 794 |
|
$0.0940 / $0.4500 | Buy Now |
DISTI #
70529057
|
RS | LED Through Hole 3mm Amber 605nm 25mcd Diffused Lens 40 Deg Viewing Angle | Bivar Inc. 3AD-S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1160 / $0.1190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0920 | Buy Now |